0402 (1005 Metric)

C0402C0G1C160J

Digi-Key Part Number
445-7163-2-ND - Tape & Reel (TR)
445-7163-1-ND - Cut Tape (CT)
445-7163-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C0402C0G1C160J
Supplier
Description
CAP CER 16PF 16V C0G 01005
Detailed Description
±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
16 pF
Tolerance
±5%
Voltage - Rated
16V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.19700$1.97
50$0.13720$6.86
100$0.11850$11.85
500$0.08464$42.32
1,000$0.07338$73.38
2,500$0.06059$151.47
5,000$0.05237$261.85
Additional Resources
AttributeDescription
Other Names
445-7163-6
445-7163-2
C0402C0G1C160JT00NN
445-7163-1
Standard Package20,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TMK042CG160JC-WTaiyo Yuden75,150587-5760-1-ND$0.14000Upgrade