CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
ACF451832 Series
ACF451832-103-TLD01
Digi-Key Part Number
ACF451832-103-TLD01-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
ACF451832-103-TLD01
Supplier
Description
FILTER LC(T) SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300mA 1812 (4532 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Center / Cutoff Frequency
-
Attenuation Value
25dB @ 15MHz ~ 75MHz
Resistance - Channel (Ohms)
0.15
Values
-
ESD Protection
No
Operating Temperature
-25°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
50V
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177"" L x 0.126"" W (4.50mm x 3.20mm)
Height
0.079"" (2.00mm)
Number of Channels
1
Current
300mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package4,000