MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603SR13JT000

Digi-Key Part Number
445-9367-2-ND - Tape & Reel (TR)
445-9367-1-ND - Cut Tape (CT)
445-9367-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0603SR13JT000
Supplier
Description
FIXED IND 130NH 50MA 7.3 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
130 nH Unshielded Multilayer Inductor 50 mA 7.3Ohm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
130 nH
Tolerance
±5%
Current Rating (Amps)
50 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
7.3Ohm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
670MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03485$522.75
Additional Resources
AttributeDescription
Other Names
445-9367-1
MLG0603SR13J
445-9367-6
445-9367-2
Standard Package15,000