MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S3N9ST000

Digi-Key Part Number
445-3097-2-ND - Tape & Reel (TR)
445-3097-1-ND - Cut Tape (CT)
445-3097-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0603S3N9ST000
Supplier
Description
FIXED IND 3.9NH 300MA 400MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3.9 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
3.9 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
5 @ 100MHz
Frequency - Self Resonant
5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.09800$0.98
25$0.08720$2.18
50$0.07420$3.71
100$0.06540$6.54
250$0.05996$14.99
500$0.05452$27.26
1,000$0.04580$45.80
2,500$0.03926$98.15
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03489$523.35
30,000$0.03380$1,014.00
Additional Resources
AttributeDescription
Other Names
2266-MLG0603S3N9ST000
445-3097-6
MLG0603S3N9S
445-3097-2
445-3097-1
MLG0603S3N9ST
Standard Package15,000