MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S3N0ST000

Digi-Key Part Number
445-3094-2-ND - Tape & Reel (TR)
445-3094-1-ND - Cut Tape (CT)
445-3094-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0603S3N0ST000
Supplier
Description
FIXED IND 3NH 300MA 300 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
3 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
6.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.32100$3.21
25$0.28440$7.11
50$0.24200$12.10
100$0.21350$21.35
250$0.19564$48.91
500$0.17786$88.93
1,000$0.14940$149.40
2,500$0.12806$320.15
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.11384$1,707.60
30,000$0.11028$3,308.40
Additional Resources
AttributeDescription
Other Names
MLG0603S3N0S
MLG0603S3N0ST
445-3094-6
445-3094-1
445-3094-2
Standard Package15,000