MLG Series 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S1N8ST000

Digi-Key Part Number
445-3089-2-ND - Tape & Reel (TR)
445-3089-1-ND - Cut Tape (CT)
445-3089-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLG0603S1N8ST000
Supplier
Description
FIXED IND 1.8NH 500MA 200MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.8 nH Unshielded Multilayer Inductor 500 mA 200mOhm Max 0201 (0603 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic, Non-Magnetic
Inductance
1.8 nH
Tolerance
±0.3nH
Current Rating (Amps)
500 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
4 @ 100MHz
Frequency - Self Resonant
8.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.03485$522.75
Additional Resources
AttributeDescription
Other Names
445-3089-6
445-3089-1
445-3089-2
MLG0603S1N8S
MLG0603S1N8ST
Standard Package15,000