0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
MLF2012

MLF2012A1R2JT000

Digi-Key Part Number
445-181331-2-ND - Tape & Reel (TR)
445-181331-1-ND - Cut Tape (CT)
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF2012A1R2JT000
Supplier
Description
FIXED IND 1.2UH 80MA 350MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
1.2 µH Shielded Multilayer Inductor 80 mA 350mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
1.2 µH
Tolerance
±5%
Current Rating (Amps)
80 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
45 @ 10MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.041" (1.05mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11239$449.56
8,000$0.10614$849.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.28100$2.81
25$0.25000$6.25
50$0.21240$10.62
100$0.18720$18.72
250$0.17168$42.92
500$0.15610$78.05
1,000$0.13112$131.12
Additional Resources
AttributeDescription
Other Names
445-181331-1
445-181331-2
MLF2012A1R2J-ND
MLF2012A1R2J
MLF2012A1R2JT000-ND
Standard Package4,000