1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric)
C SERIES_1812_1.8

C4532X7R2E154M160KA

Digi-Key Part Number
445-4512-1-ND - Cut Tape (CT)
445-4512-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
C4532X7R2E154M160KA
Supplier
Description
CAP CER 0.15UF 250V X7R 1812
Detailed Description
0.15 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.69100$6.91
50$0.55360$27.68
100$0.47460$47.46
500$0.37572$187.86
Additional Resources
AttributeDescription
Other Names
C4532X7R2E154M
445-4512-6
445-4512-1
445-4512-2
C4532X7R2E154MT020U
Standard Package1,000