CAD | USD

SGGP.25.4.A.02
SGGP.25.4.A.02
Digi-Key Part Number
931-1260-2-ND
931-1260-1-ND
931-1260-6-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberSGGP.25.4.A.02
DescriptionRF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time8 Weeks
Detailed Description1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.575GHz ~ 1.602GHz -0.14dBic, 1.75dBic Solder Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.575GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
VSWR
1.5
Return Loss
-10dB
Gain
-0.14dBic, 1.75dBic
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157"" (4.00mm)
Applications
GLONASS, GPS
Number of Bands
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

333 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$12.36000$12.36
100$11.03990$1,103.99
Additional Resources
AttributeDescription
Other Names931-1260-1
Standard Package1