CAD | USD

MA961.A.BICG.002
MA961.A.BICG.002
Digi-Key Part Number
931-1481-ND
Manufacturer
Taoglas Limited
Manufacturer Product Number
MA961.A.BICG.002
Supplier
Description
RF ANT 829MHZ/1.94GHZ MODULE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
829MHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz GSM, LTE, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz 7dBi RP-SMA Male Adhesive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.4GHz, 2.59GHz, 3.45GHz, 5.8GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 5.8GHz
Antenna Type
Module
VSWR
3
Return Loss
-
Gain
7dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.787" (20.00mm)
Applications
GSM, LTE, UMTS, Wi-Fi
Number of Bands
6
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

5 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$215.89000$215.89
100$199.85360$19,985.36
500$188.67768$94,338.84
Additional Resources
AttributeDescription
Other Names931-1481
Standard Package1