CAD | USD

cms-photo-not-available
MA931.W.A.LBICGH.001
Digi-Key Part Number
931-1576-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA931.W.A.LBICGH.001
DescriptionGUARDIAN MA931.W 6-IN-1 ADHESIVE
Manufacturer Standard Lead Time8 Weeks
Detailed Description750.5MHz, 859MHz, 920MHz, 1.575.42GHz,1.561098GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 3.45GHz Beidou, DCS, Galileo, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.559GHz ~ 1.563GH, 1.574GHz ~ 1.575GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 3.18dBi, 3.6dBi, 2.14dBi, 3dBi, 1.98dBi, 3.01dBi, 3.98dBi, 4.37dBi, 4.37dBi, 4.35dBi, 3.7dBi, 4.49dBi, 4.84dBi RP-SMA Male Adhesive
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesGuardian
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
750.5MHz, 859MHz, 920MHz, 1.575.42GHz,1.561098GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 3.45GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.563GH, 1.574GHz ~ 1.575GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz
Antenna Type
Module
VSWR
2, 3
Return Loss
10dB
Gain
3.18dBi, 3.6dBi, 2.14dBi, 3dBi, 1.98dBi, 3.01dBi, 3.98dBi, 4.37dBi, 4.37dBi, 4.35dBi, 3.7dBi, 4.49dBi, 4.84dBi
Features
Cable - 1m, LNA, Filter
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.787"" (20.00mm)
Applications
Beidou, DCS, Galileo, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Number of Bands
12
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

49 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$272.11000$272.11
10$260.61600$2,606.16
25$254.86680$6,371.67
Additional Resources
AttributeDescription
Other Names931-1576
Standard Package1