CAD | USD

cms-photo-not-available
MA910.W.A.CG.001
Digi-Key Part Number
931-1573-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA910.W.A.CG.001
DescriptionGUARDIAN MA910.W.A.CG.001 2IN1 A
Manufacturer Standard Lead Time8 Weeks
Detailed Description2.45GHz, 5.375GHz Wi-Fi Module RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.858GHz 3.15dBi, 3.14dBi RP-SMA Male Adhesive
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesGuardian
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.375GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.858GHz
Antenna Type
Module
VSWR
3
Return Loss
-
Gain
3.15dBi, 3.14dBi
Features
Cable - 3m
Termination
RP-SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.787"" (20.00mm)
Applications
Wi-Fi
Number of Bands
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

36 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$152.86000$152.86
100$144.01390$14,401.39
500$133.60290$66,801.45
Additional Resources
AttributeDescription
Other Names931-1573
Standard Package1