CAD | USD

cms-photo-not-available
MA750.W.A.ABICG.003
Digi-Key Part Number
931-1571-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA750.W.A.ABICG.003
DescriptionPANTHEON MA750 WHITE 5-IN-1 PERM
Manufacturer Standard Lead Time8 Weeks
Detailed Description829MHz, 1.57542GHz, 1.602GHz, 1.94GHz, 2.45GHz, 2.5GHz, 3.2GHz, 5.175GHz 2G, 3G, 4G, Galileo, GLONASS, GPS, LTE Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.5GHz ~ 5.85GHz 4dBi SMA Male Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesPantheon
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.57542GHz, 1.602GHz, 1.94GHz, 2.45GHz, 2.5GHz, 3.2GHz, 5.175GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.7GHz, 2.9GHz ~ 3.5GHz, 4.5GHz ~ 5.85GHz
Antenna Type
Dome
VSWR
2, 3
Return Loss
-
Gain
4dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.374"" (85.70mm)
Applications
2G, 3G, 4G, Galileo, GLONASS, GPS, LTE
Number of Bands
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

41 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$295.69000$295.69
100$286.15410$28,615.41
500$262.31530$131,157.65
Additional Resources
AttributeDescription
Other Names931-1571
Standard Package1