CAD | USD

MA602.A.ABJ.002
MA602.A.ABJ.002
Digi-Key Part Number
931-1356-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA602.A.ABJ.002
DescriptionRF ANT 892MHZ/1.94GHZ DOM SMA 1M
Manufacturer Standard Lead Time8 Weeks
Detailed Description892MHz, 1.94GHz Iridium, GLONASS, GPS Dome RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 5dBi SMA Male Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesSpartan
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
892MHz, 1.94GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Dome
VSWR
1.92
Return Loss
-10dB
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.555"" (39.50mm)
Applications
Iridium, GLONASS, GPS
Number of Bands
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

71 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$197.44000$197.44
100$191.07560$19,107.56
500$175.16146$87,580.73
Additional Resources
AttributeDescription
Other Names
931-1356
MA602AABJ002
Standard Package1