CAD | USD

MA600.A.ABC.007
MA600.A.ABC.007
Digi-Key Part Number
931-1235-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA600.A.ABC.007
DescriptionRF ANT 850MHZ/900MHZ DOME PNL MT
Manufacturer Standard Lead Time15 Weeks
Detailed Description850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 4.85GHz, 5.2GHz, 5.65GHz CDMA, GLONASS, GPS, GSM, HSPA, UMTS, Wi-Fi Dome RF Antenna 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz 2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi SMA Male (2), RP-SMA Male (1) Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesSpartan
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 4.85GHz, 5.2GHz, 5.65GHz
Frequency Range
824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz
Antenna Type
Dome
VSWR
2, 1.6
Return Loss
-
Gain
2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.1dBi, 2.9dBi, 3.8dBi, 2.8dBi
Features
Cable - 3m, LNA, Filter
Termination
SMA Male (2), RP-SMA Male (1)
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.555"" (39.50mm)
Applications
CDMA, GLONASS, GPS, GSM, HSPA, UMTS, Wi-Fi
Number of Bands
11
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

106 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$192.84000$192.84
100$186.62230$18,662.23
500$171.07900$85,539.50
Additional Resources
AttributeDescription
Other Names931-1235
Standard Package1