CAD | USD

MA411.A.LBI.001
MA411.A.LBI.001
Digi-Key Part Number
931-1431-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA411.A.LBI.001
DescriptionRF ANT 829MHZ/1.575GHZ MOD 0.3M
Manufacturer Standard Lead Time12 Weeks
Detailed Description829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz BEIDOU, GLONASS, GPS, LTE Module RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz 4dBi SMB, Fakra Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.575GHz, 1.94GHz, 2.59GHz, 3.45GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz
Antenna Type
Module
VSWR
2
Return Loss
-10dB
Gain
4dBi
Features
-
Termination
SMB, Fakra
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.219"" (30.95mm)
Applications
BEIDOU, GLONASS, GPS, LTE
Number of Bands
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

94 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$167.01000$167.01
100$161.61630$16,161.63
500$145.96218$72,981.09
Additional Resources
AttributeDescription
Other Names931-1431
Standard Package1