CAD | USD

MA172.A.LBC.001
MA172.A.LBC.001
Digi-Key Product Number
931-1607-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberMA172.A.LBC.001
DescriptionMONSOON PERMANENT MOUNT 3M GNSS
Manufacturer Standard Lead Time8 Weeks
Detailed Description761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS Dome RF Antenna 698MHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz -3.37dBi, -3.59dBi, -3.59dBi, 1dBic, -2.99dBi, -3.81dBi, -4.63dBi, -3.71dBi SMA Male Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
SeriesMonsoon
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz
Frequency Range
698MHz ~ 2.69GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Dome
VSWR
-
Return Loss
-3dB, 10dB
Gain
-3.37dBi, -3.59dBi, -3.59dBi, 1dBic, -2.99dBi, -3.81dBi, -4.63dBi, -3.71dBi
Features
LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.220"" (31.00mm)
Applications
DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS
Number of Bands
9
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

45 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$157.30000$157.30
100$152.23210$15,223.21
500$137.48128$68,740.64
Additional Resources
AttributeDescription
Other Names931-1607
Standard Package16