CAD | USD

cms-photo-not-available
IDAS.W.001
Digi-Key Part Number
931-1565-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberIDAS.W.001
DescriptionIDAS LTE MIMO CEILING MOUNT ANTE
Manufacturer Standard Lead Time8 Weeks
Detailed Description727.5MHz, 892MHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.595GHz DCS, GSM, LTE, PCS, UMTS Module RF Antenna 699MHz ~ 756MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 2.5GHz ~ 2.17GHz 2.69GHz 7.2dBi, 7.1dBi, 7dBi, 7.1dBi, 7dBi, 7.1dBi Mini-DIN Female Panel Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Part Status
Active
RF Family/Standard
Cellular, General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
727.5MHz, 892MHz, 1.795GHz, 1.92GHz, 1.94GHz, 2.595GHz
Frequency Range
699MHz ~ 756MHz, 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 2.5GHz ~ 2.17GHz 2.69GHz
Antenna Type
Module
VSWR
-
Return Loss
-17dB, -20dB, -21dB, -22dB, -23dB
Gain
7.2dBi, 7.1dBi, 7dBi, 7.1dBi, 7dBi, 7.1dBi
Features
Cable - 300mm
Termination
Mini-DIN Female
Ingress Protection
IP54
Mounting Type
Panel Mount
Height (Max)
2.835"" (72.00mm)
Applications
DCS, GSM, LTE, PCS, UMTS
Number of Bands
6
Power - Max
50W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

50 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$519.95000$519.95
100$503.16590$50,316.59
Additional Resources
AttributeDescription
Other Names931-1565
Standard Package1