CAD | USD

FXR.08.A
FXR.08.A
Digi-Key Part Number
931-1375-ND
Manufacturer
Taoglas Limited
Manufacturer Product Number
FXR.08.A
Supplier
Description
RF ANT 13.56MHZ FLAT PATCH SLDR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
13.56MHz - Flat Patch RF Antenna - - Solder Adhesive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taoglas Limited
Series
-
Package
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
13.56MHz
Frequency Range
-
Antenna Type
Flat Patch
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.009" (0.24mm)
Applications
-
Number of Bands
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

280 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$5.71000$5.71
100$5.52790$552.79
500$5.05844$2,529.22
1,000$4.78583$4,785.83
5,000$4.53213$22,660.65