CAD | USD

CGGBP.35.2.A.08_B
CGGBP.35.2.A.08_B
CGGBP.35.2.A.08_A
CGGBP.35.2.A.08
Digi-Key Product Number
931-1514-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberCGGBP.35.2.A.08
DescriptionRF ANT 1.561/1.575GHZ CER PATCH
Manufacturer Standard Lead Time8 Weeks
Detailed Description1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Ceramic Patch RF Antenna 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz 3.45dBi, 3.68dBi, 4.87dBi Pin Adhesive
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.607GHz
Antenna Type
Ceramic Patch
VSWR
-
Return Loss
-
Gain
3.45dBi, 3.68dBi, 4.87dBi
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079"" (2.00mm)
Applications
Beidou, Galileo, GLONASS, GPS
Number of Bands
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

125 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$14.27000$14.27
100$12.72060$1,272.06
500$11.07540$5,537.70
Additional Resources
AttributeDescription
Other Names931-1514
Standard Package72