CAD | USD

CA.51
CA.51
Digi-Key Product Number
931-1516-2-ND
931-1516-1-ND
931-1516-6-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberCA.51
DescriptionDSRC 5900MHZ CERAMIC SUBSTRATE C
Manufacturer Standard Lead Time8 Weeks
Detailed Description5.888GHz DSRC, V2V Chip RF Antenna 5.85GHz ~ 5.925GHz 2.87dBi Solder Surface Mount
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.888GHz
Frequency Range
5.85GHz ~ 5.925GHz
Antenna Type
Chip
VSWR
2
Return Loss
-
Gain
2.87dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.012"" (0.30mm)
Applications
DSRC, V2V
Number of Bands
1
Power - Max
2W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
California Prop 65
Warning Information
Price and Procurement

1 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$11.59000$11.59
100$8.26180$826.18
500$5.78654$2,893.27
1,000$4.77023$4,770.23
Additional Resources
AttributeDescription
Other Names931-1516-2
Standard Package5,000