CAD | USD

cms-photo-not-available
AA.180.501111
Digi-Key Part Number
931-1531-ND
ManufacturerTaoglas Limited
Manufacturer Product NumberAA.180.501111
DescriptionAA.180.501111 MAGNETIC MOUNT DUA
Manufacturer Standard Lead Time8 Weeks
Detailed Description1.561GHz, 1.575GHz, 1.602GHz Beidou, Galileo, GLONASS, GPS Module RF Antenna 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz 3.31dBi, 2.71dBi, 1.08dBi SMA Male Magnetic
Product Attributes
TypeDescriptionSelect
Category
Mfr
Taoglas Limited
Series
-
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Frequency Range
1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz
Antenna Type
Module
VSWR
2
Return Loss
10dB
Gain
3.31dBi, 2.71dBi, 1.08dBi
Features
Cable - 5m, LNA, Filter
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.591"" (15.00mm)
Applications
Beidou, Galileo, GLONASS, GPS
Number of Bands
3
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

171 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$51.21000$51.21
100$47.57810$4,757.81
500$41.77504$20,887.52
1,000$39.52301$39,523.01
Additional Resources
AttributeDescription
Other Names931-1531
Standard Package10