WYSBCVGXA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYSBCVGXA

Digi-Key Part Number
587-3161-2-ND - Tape & Reel (TR)
587-3161-1-ND - Cut Tape (CT)
587-3161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WYSBCVGXA
Description
RX TXRX MOD WIFI SURFACE MOUNT
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v3.0 Transceiver Module 2.4GHz Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
RF Family/Standard
Bluetooth, WiFi
Protocol
802.11b/g/n, Bluetooth v3.0
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
15dBm
Sensitivity
-86dBm
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 70°C
Package / Case
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A002A1 TAI
HTSUS8517.62.0090
Additional Resources
AttributeDescription
Other Names
587-3161-6
GT WYSBCVGXA
587-3161-1
587-3161-2
Standard Package1,500