Axial Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP050SL390J-A-B

Digi-Key Part Number
UP050SL390J-A-B-ND
Manufacturer
Manufacturer Product Number
UP050SL390J-A-B
Description
CAP CER 39PF 50V SL AXIAL
Detailed Description
39 pF ±5% 50V Ceramic Capacitor SL Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tray
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
SL
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.087" Dia x 0.126" L (2.20mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0040
Additional Resources
AttributeDescription
Other Names
RH UP050SL390J-A-B
UP050SL390JAB
Standard Package4,000