CAD | USD

Obsolete item.
Axial Lead

UP050B910K-KEC

Digi-Key Part Number
UP050B910K-KEC-ND
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UP050B910K-KEC
Supplier
Description
CAP CER 91PF 50V AXIAL
Detailed Description
91pF ±10% 50V Ceramic Capacitor B Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
-
Package
Bulk
Part Status
Obsolete
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
B
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.087"" Dia x 0.126"" L (2.20mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Capacitance
91pF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0040
Non-Stock

Additional Resources
AttributeDescription
Other Names
RH UP050 B910K-KEC
UP050B910KKEC
Standard Package3,000