0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105CH121KV-F

Digi-Key Part Number
UMK105CH121KV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CH121KV-F
Description
CAP CER 120PF 50V C0H 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
120 pF ±10% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0H
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01020$102.00
Additional Resources
AttributeDescription
Other Names
RM UMK105 CH121KV-F
UMK105CH121KVF
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
04025C121KAT2AKYOCERA AVX48,128478-1090-1-ND$0.17000Similar