0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105CH120JW-F

Digi-Key Part Number
UMK105CH120JW-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CH120JW-F
Description
CAP CER 12PF 50V C0H 0402
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0H 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0H
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
RM UMK105 CH120JW-F
UMK105CH120JWF
Standard Package10,000