0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105CH060DV-F

Digi-Key Part Number
UMK105CH060DV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CH060DV-F
Description
CAP CER 6PF 50V CH 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
CH
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00976$97.60
Additional Resources
AttributeDescription
Other Names
RM UMK105 CH060DV-F
UMK105CH060DVF
Standard Package10,000