0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK105B7471MV-F

Digi-Key Part Number
UMK105B7471MV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105B7471MV-F
Description
CAP CER 470PF 50V X7R 0402
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00568$56.80
Additional Resources
AttributeDescription
Other Names
UMK105B7471MVF
RM UMK105 B7471MV-F
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMK105B7471MV-FTaiyo Yuden15,191587-4992-1-ND$0.37000Upgrade
HMK105B7471KV-FTaiyo Yuden25,316587-4991-1-ND$0.37000Upgrade