0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK063CK1R5CT-F

Digi-Key Part Number
UMK063CK1R5CT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK063CK1R5CT-F
Description
CAP CER 1.5PF 50V C0K 0201
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0K 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
C0K
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
RM UMK063 CK1R5CT-F
UMK063CK1R5CTF
Standard Package15,000