0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMK063CG9R2DTHF

Digi-Key Part Number
587-5377-2-ND - Tape & Reel (TR)
587-5377-1-ND - Cut Tape (CT)
587-5377-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
UMK063CG9R2DTHF
Supplier
Description
CAP CER 9.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
9.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.04700$0.47
50$0.02580$1.29
100$0.02100$2.10
500$0.01502$7.51
1,000$0.01181$11.81
2,500$0.01074$26.85
5,000$0.00988$49.40
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00859$128.85
Additional Resources
AttributeDescription
Other Names
587-5377-2
587-5377-1
RM UMK063 CG9R2DTHF
587-5377-6
Standard Package15,000