0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
xMK Series_0201

TMK063BJ223KP-F

Digi-Key Part Number
587-6154-2-ND - Tape & Reel (TR)
587-6154-1-ND - Cut Tape (CT)
587-6154-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK063BJ223KP-F
Supplier
Description
CAP CER 0.022UF 25V X5R 0201
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.03000$0.30
50$0.01640$0.82
100$0.01330$1.33
500$0.00946$4.73
1,000$0.00744$7.44
2,500$0.00676$16.90
5,000$0.00622$31.10
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00541$81.15
Additional Resources
AttributeDescription
Other Names
TMK063BJ223KPF
TMK063BJ223KP-F-ND
587-6154-1
587-6154-6
RM TMK063 BJ223KP-F
587-6154-2
Standard Package15,000