CAD | USD

Quote Required, submit request here.
008004-(0201-Metric)-0,14mm
TMK021CG2R4CK-W
Digi-Key Part Number
587-TMK021CG2R4CK-WTR-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
TMK021CG2R4CK-W
Supplier
Description
CAPACITOR CERAMIC 008004
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2.4pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
25V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010"" L x 0.005"" W (0.25mm x 0.13mm)
Height - Seated (Max)
-
Thickness (Max)
0.005"" (0.14mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.4pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names587-TMK021CG2R4CK-WTR
Standard Package50,000