CAD | USD

1206 (3216 Metric)

SMK316B7223MLHT

Digi-Key Part Number
SMK316B7223MLHT-ND - Tape & Reel (TR)
Manufacturer
Taiyo Yuden
Manufacturer Product Number
SMK316B7223MLHT
Supplier
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.022µF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.022µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other NamesCG SMK316 B7223MLHT
Standard Package2,000