NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12575T470MN

Digi-Key Part Number
587-2762-2-ND - Tape & Reel (TR)
587-2762-1-ND - Cut Tape (CT)
587-2762-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS12575T470MN
Supplier
Description
FIXED IND 47UH 2.95A 61.8MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
47 µH Shielded Wirewound Inductor 2.95 A 61.8mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
2.95 A
Current - Saturation (Isat)
3.76A
Shielding
Shielded
DC Resistance (DCR)
61.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.309" (7.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.14442$572.21
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.23000$2.23
10$2.06700$20.67
25$1.90720$47.68
50$1.58940$79.47
100$1.49410$149.41
250$1.33516$333.79
Digi-Reel®
QtyUnit PriceExt Price
1$2.23000$2.23
10$2.06700$20.67
25$1.90720$47.68
50$1.58940$79.47
100$1.49410$149.41
250$1.33516$333.79
Additional Resources
AttributeDescription
Other Names
587-2762-1
587-2762-2
LM NS 12575T 470MN
587-2762-6
Standard Package500