NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12565T680MN

Digi-Key Part Number
587-2749-2-ND - Tape & Reel (TR)
587-2749-1-ND - Cut Tape (CT)
587-2749-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS12565T680MN
Supplier
Description
FIXED IND 68UH 2.3A 93 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
68 µH Shielded Wirewound Inductor 2.3 A 93mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
2.3 A
Current - Saturation (Isat)
2.78A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
6.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.270" (6.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.07902$539.51
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.09000$2.09
10$1.94900$19.49
25$1.79840$44.96
50$1.49860$74.93
100$1.40880$140.88
250$1.25884$314.71
Digi-Reel®
QtyUnit PriceExt Price
1$2.09000$2.09
10$1.94900$19.49
25$1.79840$44.96
50$1.49860$74.93
100$1.40880$140.88
250$1.25884$314.71
Additional Resources
AttributeDescription
Other Names
587-2749-1
LM NS 12565T 680MN
587-2749-6
587-2749-2
Standard Package500