NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12555T681MN

Digi-Key Part Number
587-2738-2-ND - Tape & Reel (TR)
587-2738-1-ND - Cut Tape (CT)
587-2738-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS12555T681MN
Supplier
Description
FIXED IND 680UH 720MA 912MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
680 µH Shielded Wirewound Inductor 720 mA 912mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
680 µH
Tolerance
±20%
Current Rating (Amps)
720 mA
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
912mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.96186$480.93
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.73700$17.37
25$1.60280$40.07
50$1.33600$66.80
100$1.25570$125.57
250$1.12216$280.54
Digi-Reel®
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.73700$17.37
25$1.60280$40.07
50$1.33600$66.80
100$1.25570$125.57
250$1.12216$280.54
Additional Resources
AttributeDescription
Other Names
587-2738-1
LM NS 12555T 681MN
587-2738-6
587-2738-2
Standard Package500