NS Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12555T102MN

Digi-Key Part Number
587-2739-2-ND - Tape & Reel (TR)
587-2739-1-ND - Cut Tape (CT)
587-2739-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS12555T102MN
Supplier
Description
FIXED IND 1MH 590MA 1.344OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
1 mH Shielded Wirewound Inductor 590 mA 1.344Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
590 mA
Current - Saturation (Isat)
470mA
Shielding
Shielded
DC Resistance (DCR)
1.344Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.87440$437.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.73700$17.37
25$1.60280$40.07
50$1.33600$66.80
100$1.25570$125.57
250$1.12216$280.54
Digi-Reel®
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.73700$17.37
25$1.60280$40.07
50$1.33600$66.80
100$1.25570$125.57
250$1.12216$280.54
Additional Resources
AttributeDescription
Other Names
587-2739-6
587-2739-2
LM NS 12555T 102MN
587-2739-1
Standard Package500