NS10155 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10155T6R8NNA

Digi-Key Part Number
587-3143-2-ND - Tape & Reel (TR)
587-3143-1-ND - Cut Tape (CT)
587-3143-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS10155T6R8NNA
Supplier
Description
FIXED IND 6.8UH 4.98A 19.2 MOHM
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 4.98 A 19.2mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
4.98 A
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
19.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.230" (5.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.78518$392.59
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.50000$1.50
10$1.30900$13.09
25$1.21560$30.39
50$1.02820$51.41
100$0.93470$93.47
250$0.87864$219.66
Digi-Reel®
QtyUnit PriceExt Price
1$1.50000$1.50
10$1.30900$13.09
25$1.21560$30.39
50$1.02820$51.41
100$0.93470$93.47
250$0.87864$219.66
Additional Resources
AttributeDescription
Other Names
LM NS 10155T 6R8NNA
587-3143-6
587-3143-2
587-3143-1
Standard Package500