NS10145T221MNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS10145T6R8NNA

Digi-Key Part Number
587-3135-2-ND - Tape & Reel (TR)
587-3135-1-ND - Cut Tape (CT)
587-3135-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
NS10145T6R8NNA
Supplier
Description
FIXED IND 6.8UH 4.22A 24MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
6.8 µH Shielded Wirewound Inductor 4.22 A 24mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
4.22 A
Current - Saturation (Isat)
5.05A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23.1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.191" (4.85mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.74386$371.93
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.24000$12.40
25$1.15120$28.78
50$0.97400$48.70
100$0.88560$88.56
250$0.83240$208.10
Digi-Reel®
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.24000$12.40
25$1.15120$28.78
50$0.97400$48.70
100$0.88560$88.56
250$0.83240$208.10
Additional Resources
AttributeDescription
Other Names
LM NS 10145T 6R8NNA
587-3135-6
587-3135-2
587-3135-1
Standard Package500