
NRS8040T2R0NJGJ | |
|---|---|
DigiKey Part Number | 587-2976-2-ND - Tape & Reel (TR) 587-2976-1-ND - Cut Tape (CT) 587-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS8040T2R0NJGJ |
Description | FIXED IND 2UH 6.3A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 µH Semi-Shielded Drum Core, Wirewound Inductor 6.3 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS8040T2R0NJGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.43400 | $4.34 |
| 100 | $0.35700 | $35.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29361 | $293.61 |
| 2,000 | $0.27684 | $553.68 |
| 3,000 | $0.26749 | $802.47 |
| 5,000 | $0.25616 | $1,280.80 |
| 7,000 | $0.24897 | $1,742.79 |
| 10,000 | $0.24157 | $2,415.70 |
| 25,000 | $0.22358 | $5,589.50 |
| 50,000 | $0.21907 | $10,953.50 |

