
NRS6028T6R8MMGJV | |
|---|---|
DigiKey Part Number | 587-5940-2-ND - Tape & Reel (TR) 587-5940-1-ND - Cut Tape (CT) 587-5940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T6R8MMGJV |
Description | FIXED IND 6.8UH 2.5A 55.9 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Drum Core, Wirewound Inductor 2.5 A 55.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 55.9mOhm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.37300 | $3.73 |
| 25 | $0.34440 | $8.61 |
| 50 | $0.32440 | $16.22 |
| 100 | $0.30580 | $30.58 |
| 250 | $0.28300 | $70.75 |
| 500 | $0.26680 | $133.40 |
| 1,000 | $0.25155 | $251.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23718 | $474.36 |
| 4,000 | $0.22365 | $894.60 |
| 6,000 | $0.21610 | $1,296.60 |
| 10,000 | $0.20696 | $2,069.60 |
| 14,000 | $0.20115 | $2,816.10 |
| 20,000 | $0.19518 | $3,903.60 |

