
NRS5024T2R2NMGJ | |
|---|---|
DigiKey Part Number | 587-6102-2-ND - Tape & Reel (TR) 587-6102-1-ND - Cut Tape (CT) 587-6102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T2R2NMGJ |
Description | FIXED IND 2.2UH 3.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 3.1 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5024T2R2NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.27100 | $2.71 |
| 100 | $0.22250 | $22.25 |
| 1,000 | $0.18292 | $182.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.16923 | $423.07 |
| 5,000 | $0.15958 | $797.90 |
| 7,500 | $0.15419 | $1,156.42 |
| 12,500 | $0.14766 | $1,845.75 |
| 17,500 | $0.14352 | $2,511.60 |
| 25,000 | $0.13926 | $3,481.50 |
| 62,500 | $0.13042 | $8,151.25 |

