
NR8040T2R0N | |
|---|---|
DigiKey Part Number | 587-1997-2-ND - Tape & Reel (TR) 587-1997-1-ND - Cut Tape (CT) 587-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T2R0N |
Description | FIXED IND 2UH 6.3A 11.7 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Semi-Shielded Drum Core, Wirewound Inductor 6.3 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T2R0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.4A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.52100 | $5.21 |
| 100 | $0.42820 | $42.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35218 | $352.18 |
| 2,000 | $0.33207 | $664.14 |
| 3,000 | $0.32086 | $962.58 |
| 5,000 | $0.30727 | $1,536.35 |
| 7,000 | $0.29865 | $2,090.55 |
| 10,000 | $0.28978 | $2,897.80 |
| 25,000 | $0.26822 | $6,705.50 |
| 50,000 | $0.26813 | $13,406.50 |

