
MCASE32MSB7226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MCASE32MSB7226MPNA01TR-ND - Tape & Reel (TR) 587-MCASE32MSB7226MPNA01CT-ND - Cut Tape (CT) 587-MCASE32MSB7226MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASE32MSB7226MPNA01 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE32MSB7226MPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.49440 | $24.72 |
| 100 | $0.44680 | $44.68 |
| 500 | $0.36686 | $183.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34216 | $342.16 |
| 2,000 | $0.32182 | $643.64 |
| 3,000 | $0.31163 | $934.89 |
| 5,000 | $0.30035 | $1,501.75 |
| 7,000 | $0.29375 | $2,056.25 |
| 10,000 | $0.28741 | $2,874.10 |

