4.7 µH Semi-Shielded Wirewound Inductor 550 mA 130mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T4R7M

DigiKey Part Number
587-LSQBA321818T4R7MTR-ND - Tape & Reel (TR)
587-LSQBA321818T4R7MCT-ND - Cut Tape (CT)
587-LSQBA321818T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T4R7M
Description
FIXED IND 4.7UH 550MA 130 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 550 mA 130mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
130mOhm
Mfr
Frequency - Self Resonant
41MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
7.96 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14200$1.42
100$0.11590$11.59
1,000$0.09525$95.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.08981$179.62
4,000$0.08467$338.68
6,000$0.08181$490.86
10,000$0.07834$783.40
14,000$0.07614$1,065.96
20,000$0.07387$1,477.40
Manufacturers Standard Package