CAD | USD

1206 (3216 Metric)
1206 (3216 Metric)
xMK Series_1206_1.6
LMK316BJ475KL-T
Digi-Key Part Number
587-6151-2-ND - Tape & Reel (TR)
587-6151-1-ND - Cut Tape (CT)
587-6151-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
LMK316BJ475KL-T
Supplier
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
4.7µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
10V
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071"" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

30 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
587-6151-2
CE LMK316 BJ475KL-T
LMK316BJ475KL-T-ND
LMK316BJ475KLT
Standard Package2,000