MFG_LLQMB201616T5R6J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQMB201616T5R6J

Digi-Key Part Number
587-LLQMB201616T5R6JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQMB201616T5R6J
Description
FIXED IND 5.6UH 255MA 880MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
5.6 µH Unshielded Wirewound Inductor 255 mA 880mOhm 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
880mOhm
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.11550$231.00
Additional Resources
AttributeDescription
Other Names587-LLQMB201616T5R6JTR
Standard Package2,000