0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBM2016T5R6JV

Digi-Key Part Number
LBM2016T5R6JV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBM2016T5R6JV
Description
FIXED IND 5.6UH 255MA 200MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 255 mA 200mOhm Max 0806 (2016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Package / Case
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.16482$329.64
Additional Resources
AttributeDescription
Other NamesLQ LBM 2016T5R6J V
Standard Package2,000