1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1207 (3218 Metric)
LB3218 Series Side
LB3218 Series Top

LB3218T220M

Digi-Key Part Number
587-LB3218T220MTR-ND - Tape & Reel (TR)
587-LB3218T220MCT-ND - Cut Tape (CT)
587-LB3218T220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB3218T220M
Description
FIXED IND 22UH 255MA 490MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 255 mA 490mOhm 1207 (3218 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
490mOhm
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Package / Case
Supplier Device Package
1207 (3218 Metric)
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20900$2.09
25$0.18600$4.65
50$0.15800$7.90
100$0.13950$13.95
250$0.12792$31.98
500$0.11632$58.16
1,000$0.09771$97.71
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.09771$195.42
4,000$0.08375$335.00
6,000$0.07910$474.60
10,000$0.07444$744.40
50,000$0.06979$3,489.50
100,000$0.06746$6,746.00
Additional Resources
AttributeDescription
Other Names
587-LB3218T220MDKR
587-LB3218T220MCT
LB3218T220M-ND
587-LB3218T220MTR
LQ LB 3218T220M
Standard Package2,000